TG01-0756N vs PT73031L feature comparison

TG01-0756N Halo Electronics Inc

Buy Now Datasheet

PT73031L Bourns Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HALO ELECTRONICS INC BOURNS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature HEIGHT DIMENSION INCLUDES TERMINAL ALSO
Application GENERAL PURPOSE ISDN
Height 5.08 mm 8 mm
Isolation Voltage 2000 V 2000 V
Length 12.7 mm 21 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 3 2
Primary Inductance 75 µH 22000 µH
Pulse Rise Time-Max 3 ns
Surface Mount YES YES
Transformer Type DATACOM TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1:1 1:2
Width 7.11 mm 12.2 mm
Base Number Matches 1 1
Package Description ROHS COMPLIANT
JESD-609 Code e3
Operating Temperature-Max 85 °C
Operating Temperature-Min
Packing Method TUBE
Terminal Finish Tin (Sn)

Compare TG01-0756N with alternatives

Compare PT73031L with alternatives