PT73031L
vs
HS00-00041LFTR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
TT ELECTRONICS PLC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Application |
ISDN
|
10 BASE-T
|
Height |
8 mm
|
6.2 mm
|
Isolation Voltage |
2000 V
|
1500 V
|
JESD-609 Code |
e3
|
e3
|
Length |
21 mm
|
12.7 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
1
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Packing Method |
TUBE
|
TAPE & REEL
|
Primary Inductance |
22000 µH
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin (Sn)
|
Matte Tin (Sn)
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:2
|
1CT:1.41CT; 1CT:1CT
|
Width |
12.2 mm
|
9.53 mm
|
Base Number Matches |
1
|
2
|
|
|
|
Compare PT73031L with alternatives
Compare HS00-00041LFTR with alternatives