TG01-0756N vs T-14002 feature comparison

TG01-0756N Halo Electronics Inc

Buy Now Datasheet

T-14002 Rhombus Industries Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HALO ELECTRONICS INC RHOMBUS INDUSTRIES INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature HEIGHT DIMENSION INCLUDES TERMINAL ALSO
Application GENERAL PURPOSE ETHERNET; 10 BASE-2/5
Height 5.08 mm 5.21 mm
Isolation Voltage 2000 V 2000 V
Length 12.7 mm 12.83 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 3 3
Primary Inductance 75 µH 100 µH
Pulse Rise Time-Max 3 ns 3.5 ns
Surface Mount YES YES
Transformer Type DATACOM TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1:1 1:1
Width 7.11 mm 7.24 mm
Base Number Matches 1 1
ET Product-Min 2.7 V-us
Packing Method TAPE & REEL

Compare TG01-0756N with alternatives

Compare T-14002 with alternatives