PT73031L vs PE-68049L feature comparison

PT73031L Bourns Inc

Buy Now Datasheet

PE-68049L Pulse Electronics Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BOURNS INC PULSE ELECTRONICS CORP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Application ISDN 10 BASE-T
Height 8 mm 5.84 mm
Isolation Voltage 2000 V 1500 V
JESD-609 Code e3
Length 21 mm 28.58 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 1
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min
Packing Method TUBE TUBE
Primary Inductance 22000 µH 150 µH
Surface Mount YES YES
Terminal Finish Tin (Sn)
Transformer Type DATACOM TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1:2 1CT:1CT
Width 12.2 mm 12.32 mm
Base Number Matches 1 1

Compare PT73031L with alternatives

Compare PE-68049L with alternatives