PT73031L vs E6002T feature comparison

PT73031L Bourns Inc

Buy Now Datasheet

E6002T Pulse Electronics Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BOURNS INC PULSE ELECTRONICS CORP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Application ISDN ETHERNET
Height 8 mm 5.08 mm
Isolation Voltage 2000 V 2000 V
JESD-609 Code e3
Length 21 mm 12.7 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 1
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min
Packing Method TUBE TAPE & REEL
Primary Inductance 22000 µH 40 µH
Surface Mount YES YES
Terminal Finish Tin (Sn)
Transformer Type DATACOM TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1:2 1:1
Width 12.2 mm 7.24 mm
Base Number Matches 1 1
Additional Feature HEIGHT DIMENSION INCLUDES TERMINAL ALSO
ET Product-Min 2.1 V-us
Pulse Rise Time-Max 3 ns

Compare PT73031L with alternatives

Compare E6002T with alternatives