MMG3012NT1 vs SBA-4089 feature comparison

MMG3012NT1 Freescale Semiconductor

Buy Now Datasheet

SBA-4089 RF Micro Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC RF MICRO DEVICES INC
Package Description ROHS COMPLIANT, PLASTIC, CASE 1514-02, SOT-89, 3 PIN TO-243
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.31.00.01
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 17.5 dB 13.1 dB
Input Power-Max (CW) 10 dBm 17 dBm
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 3 3
Operating Frequency-Max 6000 MHz 5000 MHz
Operating Frequency-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TO-243 TO-243
Power Supplies 5 V 5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 82 mA 88 mA
Surface Mount YES YES
Technology BIPOLAR GAAS
Terminal Finish MATTE TIN
Base Number Matches 2 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C

Compare MMG3012NT1 with alternatives

Compare SBA-4089 with alternatives