Part Details for MMG3012NT1 by Freescale Semiconductor
Overview of MMG3012NT1 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMG3012NT1
MMG3012NT1 CAD Models
MMG3012NT1 Part Data Attributes
|
MMG3012NT1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMG3012NT1
Freescale Semiconductor
InGaP HBT GPA, 0-6000 MHz, 19 dB, 18.5 dBm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 1514-02, SOT-89, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17.5 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 82 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN |
Alternate Parts for MMG3012NT1
This table gives cross-reference parts and alternative options found for MMG3012NT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMG3012NT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SXA-389 | Wide Band Medium Power Amplifier, 400MHz Min, 2500MHz Max, 1 Func, BIPolar, PLASTIC, SOT-89, 4 PIN | Qorvo | MMG3012NT1 vs SXA-389 |
SNA-286-TR1 | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, GAAS, PLASTIC, SURFACE MOUNT PACKAGE-4 | RF Micro Devices Inc | MMG3012NT1 vs SNA-286-TR1 |
SGA-5289 | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, | RF Micro Devices Inc | MMG3012NT1 vs SGA-5289 |
SBA-4089 | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, GAAS, SOT-89, 4 PIN | RF Micro Devices Inc | MMG3012NT1 vs SBA-4089 |
SXA-389 | Wide Band Medium Power Amplifier, 400MHz Min, 2500MHz Max, 1 Func, BIPolar, PLASTIC, SOT-89, 4 PIN | RF Micro Devices Inc | MMG3012NT1 vs SXA-389 |
SGA-6386Z | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, GREEN PACKAGE-4 | RF Micro Devices Inc | MMG3012NT1 vs SGA-6386Z |
MMG3012NT1 | 0MHz - 6000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | NXP Semiconductors | MMG3012NT1 vs MMG3012NT1 |
SGA-5589 | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, BIPolar, SOT-89, 3 PIN | RF Micro Devices Inc | MMG3012NT1 vs SGA-5589 |
EC1119B-G | Wide Band Low Power Amplifier, 0MHz Min, 3500MHz Max, GREEN, PLASTIC, TO-243C, SOT-89, 3 PIN | WJ Communications Inc | MMG3012NT1 vs EC1119B-G |
SGA-5589Z | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, BIPolar, GREEN, SOT-89, 3 PIN | RF Micro Devices Inc | MMG3012NT1 vs SGA-5589Z |