EC1119B-G vs SGA-5589Z feature comparison

EC1119B-G WJ Communications Inc

Buy Now Datasheet

SGA-5589Z RF Micro Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer WJ COMMUNICATIONS INC SIRENZA MICRODEVICES INC
Package Description GREEN, PLASTIC, TO-243C, SOT-89, 3 PIN TO-243
Reach Compliance Code unknown unknown
Additional Feature HIGH RELIABILITY
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 13 dB 16 dB
Input Power-Max (CW) 12 dBm 16 dBm
Operating Frequency-Max 3500 MHz 4000 MHz
Operating Frequency-Min
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Base Number Matches 1 2
Pbfree Code Yes
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TO-243
Power Supplies 3.9 V
Supply Current-Max 66 mA
Surface Mount YES
Technology BIPOLAR
Terminal Finish Matte Tin (Sn)
VSWR-Max 1.6

Compare EC1119B-G with alternatives

Compare SGA-5589Z with alternatives