EC1119B-G
vs
SBA-4089
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
WJ COMMUNICATIONS INC
RF MICRO DEVICES INC
Package Description
GREEN, PLASTIC, TO-243C, SOT-89, 3 PIN
TO-243
Reach Compliance Code
unknown
unknown
Additional Feature
HIGH RELIABILITY
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
13 dB
13.1 dB
Input Power-Max (CW)
12 dBm
17 dBm
Operating Frequency-Max
3500 MHz
5000 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND LOW POWER
Base Number Matches
1
1
Pbfree Code
No
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TO-243
Power Supplies
5 V
Supply Current-Max
88 mA
Surface Mount
YES
Technology
GAAS
Compare EC1119B-G with alternatives
Compare SBA-4089 with alternatives