SW-202GS
vs
HI9P0509-5
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
INTERSIL CORP
Part Package Code
SOIC
Package Description
SOP,
PLASTIC, MS-012-AC, SOIC-16
Pin Count
16
Reach Compliance Code
compliant
not_compliant
Analog IC - Other Type
SPST
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e0
Length
10.3 mm
9.9 mm
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
1
4
Number of Functions
4
1
Number of Terminals
16
16
Off-state Isolation-Nom
58 dB
68 dB
On-state Resistance Match-Nom
20 Ω
9 Ω
On-state Resistance-Max (Ron)
150 Ω
400 Ω
Operating Temperature-Max
85 °C
75 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
1.75 mm
Supply Current-Max (Isup)
12 mA
2.4 mA
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Switch-off Time-Max
500 ns
1000 ns
Switch-on Time-Max
700 ns
1000 ns
Technology
JFET
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
3.9 mm
Base Number Matches
1
3
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Moisture Sensitivity Level
1
Neg Supply Voltage-Min (Vsup)
-10 V
Package Equivalence Code
SOP16,.25
Signal Current-Max
0.02 A
Supply Voltage-Min (Vsup)
10 V
Switching
BREAK-BEFORE-MAKE
Compare SW-202GS with alternatives
Compare HI9P0509-5 with alternatives