Part Details for SW-202GS by Analog Devices Inc
Overview of SW-202GS by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SW-202GS
SW-202GS CAD Models
SW-202GS Part Data Attributes:
|
SW-202GS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SW-202GS
Analog Devices Inc
IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, SOL-16, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 58 dB | |
On-state Resistance Match-Nom | 20 Ω | |
On-state Resistance-Max (Ron) | 150 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 12 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 700 ns | |
Technology | JFET | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for SW-202GS
This table gives cross-reference parts and alternative options found for SW-202GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-202GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW-201GS | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, SOL-16, Multiplexer or Switch | Analog Devices Inc | SW-202GS vs SW-201GS |
SW201GS | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, SOL-16 | Rochester Electronics LLC | SW-202GS vs SW201GS |
SW201GS | SPST, 4 Func, PDSO16, | Precision Monolithics Inc | SW-202GS vs SW201GS |