HI9P0509-5
vs
ADG201AKRZ
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
INTERSIL CORP
ROCHESTER ELECTRONICS LLC
Package Description
PLASTIC, MS-012-AC, SOIC-16
0.150 INCH, SOIC-16
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
SPST
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e3
Length
9.9 mm
9.9 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Min (Vsup)
-10 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
4
1
Number of Functions
1
1
Number of Terminals
16
16
Off-state Isolation-Nom
68 dB
80 dB
On-state Resistance Match-Nom
9 Ω
5 Ω
On-state Resistance-Max (Ron)
400 Ω
90 Ω
Operating Temperature-Max
75 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Signal Current-Max
0.02 A
Supply Current-Max (Isup)
2.4 mA
Supply Voltage-Min (Vsup)
10 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Switch-off Time-Max
1000 ns
250 ns
Switch-on Time-Max
1000 ns
300 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL EXTENDED
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Base Number Matches
3
2
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
16
Compare HI9P0509-5 with alternatives
Compare ADG201AKRZ with alternatives