HI9P0509-5 vs ADG413BRUZ-REEL7 feature comparison

HI9P0509-5 Intersil Corporation

Buy Now Datasheet

ADG413BRUZ-REEL7 Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERSIL CORP ANALOG DEVICES INC
Package Description PLASTIC, MS-012-AC, SOIC-16 LEAD FREE, MO-153AB, TSSOP-16
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER SPST
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e3
Length 9.9 mm 5 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Min (Vsup) -10 V -13.5 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 4 1
Number of Functions 1 4
Number of Terminals 16 16
Off-state Isolation-Nom 68 dB 68 dB
On-state Resistance Match-Nom 9 Ω
On-state Resistance-Max (Ron) 400 Ω 35 Ω
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP16,.25 TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.2 mm
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 2.4 mA
Supply Voltage-Min (Vsup) 10 V 13.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Switch-off Time-Max 1000 ns 145 ns
Switch-on Time-Max 1000 ns 175 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3.9 mm 4.4 mm
Base Number Matches 3 1
Pbfree Code No
Part Package Code TSSOP
Pin Count 16
Manufacturer Package Code RU-16
ECCN Code EAR99
Samacsys Manufacturer Analog Devices
Additional Feature ALSO OPERATE WITH 12V SINGLE SUPPLY
Neg Supply Voltage-Max (Vsup) -16.5 V
Normal Position NO/NC
Peak Reflow Temperature (Cel) 260
Supply Voltage-Max (Vsup) 16.5 V
Time@Peak Reflow Temperature-Max (s) 30

Compare HI9P0509-5 with alternatives

Compare ADG413BRUZ-REEL7 with alternatives