HI9P0509-5 vs ADG211AKRZ-REEL7 feature comparison

HI9P0509-5 Intersil Corporation

Buy Now Datasheet

ADG211AKRZ-REEL7 Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer INTERSIL CORP ANALOG DEVICES INC
Package Description PLASTIC, MS-012-AC, SOIC-16 0.150 INCH, SOIC-16
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER SPST
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e3
Length 9.9 mm 9.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Min (Vsup) -10 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 4 1
Number of Functions 1 4
Number of Terminals 16 16
Off-state Isolation-Nom 68 dB 80 dB
On-state Resistance Match-Nom 9 Ω
On-state Resistance-Max (Ron) 400 Ω 115 Ω
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 2.4 mA
Supply Voltage-Min (Vsup) 10 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Switch-off Time-Max 1000 ns 450 ns
Switch-on Time-Max 1000 ns 600 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 3 1
Pbfree Code No
Part Package Code SOIC
Pin Count 16
Manufacturer Package Code R-16
ECCN Code EAR99
Samacsys Manufacturer Analog Devices
Normal Position NC
Output SEPARATE OUTPUT
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare HI9P0509-5 with alternatives

Compare ADG211AKRZ-REEL7 with alternatives