STV5350D/H vs STV5348D/H feature comparison

STV5350D/H STMicroelectronics

Buy Now Datasheet

STV5348D/H STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code SOIC SOIC
Package Description PLASTIC, SO-28 MICRO, PLASTIC, SO-28
Pin Count 28 28
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type TELETEXT AND VPS/PDC DECODER TELETEXT AND VPS/PDC DECODER
Crystal Frequency-Nom 13.875 MHz 13.875 MHz
External Page Memory Support NO NO
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e0 e0
Length 17.9 mm 17.9 mm
Number of Functions 1 1
Number of Internal Stored Pages 8 8
Number of Languages 7 7
Number of Lines per Frame 625 625
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP28,.4 SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Video Input Processor NO YES
Width 7.5 mm 7.5 mm
Base Number Matches 1 1

Compare STV5350D/H with alternatives

Compare STV5348D/H with alternatives