STV5350D/H
vs
SDA5231-5
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
STMICROELECTRONICS
SIEMENS A G
Part Package Code
SOIC
Package Description
PLASTIC, SO-28
,
Pin Count
28
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Consumer IC Type
TELETEXT AND VPS/PDC DECODER
TELETEXT DECODER
Crystal Frequency-Nom
13.875 MHz
13.875 MHz
External Page Memory Support
NO
NO
JESD-30 Code
R-PDSO-G28
R-PDIP-T28
JESD-609 Code
e0
Length
17.9 mm
Number of Functions
1
1
Number of Internal Stored Pages
8
Number of Languages
7
Number of Lines per Frame
625
16
Number of Terminals
28
28
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.25 V
13.2 V
Supply Voltage-Min (Vsup)
4.75 V
10.8 V
Surface Mount
YES
NO
Technology
CMOS
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Video Input Processor
NO
YES
Width
7.5 mm
Base Number Matches
1
2
Supply Current-Max
100 mA
Compare STV5350D/H with alternatives
Compare SDA5231-5 with alternatives