STV5350D/H
vs
STV5347
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
SOIC
DIP
Package Description
PLASTIC, SO-28
DIP, DIP28,.6
Pin Count
28
28
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Consumer IC Type
TELETEXT AND VPS/PDC DECODER
TELETEXT AND VPS/PDC DECODER
Crystal Frequency-Nom
13.875 MHz
13.875 MHz
External Page Memory Support
NO
NO
JESD-30 Code
R-PDSO-G28
R-PDIP-T28
JESD-609 Code
e0
e3
Length
17.9 mm
36.83 mm
Number of Functions
1
1
Number of Internal Stored Pages
8
4
Number of Languages
7
7
Number of Lines per Frame
625
625
Number of Terminals
28
28
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP28,.4
DIP28,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
4.445 mm
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Video Input Processor
NO
NO
Width
7.5 mm
15.24 mm
Base Number Matches
1
1
Compare STV5350D/H with alternatives
Compare STV5347 with alternatives