STV5348D/H vs SDA5231-5 feature comparison

STV5348D/H STMicroelectronics

Buy Now Datasheet

SDA5231-5 Siemens

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer STMICROELECTRONICS SIEMENS A G
Part Package Code SOIC
Package Description MICRO, PLASTIC, SO-28 ,
Pin Count 28
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type TELETEXT AND VPS/PDC DECODER TELETEXT DECODER
Crystal Frequency-Nom 13.875 MHz 13.875 MHz
External Page Memory Support NO NO
JESD-30 Code R-PDSO-G28 R-PDIP-T28
JESD-609 Code e0
Length 17.9 mm
Number of Functions 1 1
Number of Internal Stored Pages 8
Number of Languages 7
Number of Lines per Frame 625 16
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 5.25 V 13.2 V
Supply Voltage-Min (Vsup) 4.75 V 10.8 V
Surface Mount YES NO
Technology CMOS BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Video Input Processor YES YES
Width 7.5 mm
Base Number Matches 1 2
Supply Current-Max 100 mA

Compare STV5348D/H with alternatives

Compare SDA5231-5 with alternatives