STL110-2130DTT-004U
vs
61300411821
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MPE GARRY GMBH
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
ROHS COMPLIANT
Body Breadth
0.125 inch
0.1 inch
Body Depth
0.256 inch
0.335 inch
Body Length
0.157 inch
0.4 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT APPLICABLE
Contact Finish Termination
Tin (Sn)
GOLD
Contact Gender
MALE
FEMALE
Contact Material
NOT SPECIFIED
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
500VAC V
Filter Feature
NO
NO
Insulator Material
POLYETHYLENE
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e3
e4
Mating Contact Pitch
0.039 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Rated Current (Signal)
1 A
3 A
Reference Standard
UL
UL
Terminal Length
0.307 inch
0.118 inch
Terminal Pitch
0.9906 mm
2.54 mm
Termination Type
WIRE WRAP
SOLDER
Total Number of Contacts
4
4
Base Number Matches
1
1
Samacsys Manufacturer
Würth Elektronik
Contact Resistance
20 mΩ
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Mounting Option 1
LOCKING
Compare STL110-2130DTT-004U with alternatives
Compare 61300411821 with alternatives