STL110-2130DTT-004U vs 4573-04TS feature comparison

STL110-2130DTT-004U MPE-Garry GmbH

Buy Now Datasheet

4573-04TS Oupiin

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MPE GARRY GMBH OUPIIN AMERICA INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body Breadth 0.125 inch 0.126 inch
Body Depth 0.256 inch 0.185 inch
Body Length 0.157 inch 0.266 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED SN
Contact Finish Termination Tin (Sn) TIN
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 250VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e3
Mating Contact Pitch 0.039 inch 0.049 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Length 0.307 inch
Terminal Pitch 0.9906 mm 1.2446 mm
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 4 4
Base Number Matches 1 1
Board Mounting Option PEG
Contact Resistance 20 mΩ
Insulation Resistance 100000000 Ω
Insulator Color WHITE
Mounting Option 1 GUIDE SLOT
Mounting Option 2 LOCKING
Polarization Key POLARIZED HOUSING

Compare STL110-2130DTT-004U with alternatives

Compare 4573-04TS with alternatives