61300411821
vs
78048-0442
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
MOLEX LLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
Würth Elektronik
Body Breadth
0.1 inch
0.175 inch
Body Depth
0.335 inch
0.226 inch
Body Length
0.4 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
SN ON NI
Contact Finish Termination
GOLD
Contact Gender
FEMALE
MALE
Contact Material
NOT APPLICABLE
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
BEIGE
Insulator Material
POLYBUTYLENE TEREPHTHALATE
GLASS FILLED POLYMER
JESD-609 Code
e4
Mating Contact Pitch
0.1 inch
0.059 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Rated Current (Signal)
3 A
2.5 A
Reference Standard
UL
UL
Terminal Length
0.118 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
4
4
Base Number Matches
1
1
Number Of PCB Rows
1
Plating Thickness
98u inch
Polarization Key
POLARIZED HOUSING
Compare 61300411821 with alternatives
Compare 78048-0442 with alternatives