STL110-2130DTT-004U vs 68353-232 feature comparison

STL110-2130DTT-004U MPE-Garry GmbH

Buy Now Datasheet

68353-232 Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MPE GARRY GMBH AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT 3-ROW DIN (TYPE R)
Body Breadth 0.125 inch 0.404 inch
Body Depth 0.256 inch 0.704 inch
Body Length 0.157 inch 3.697 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Finish Termination Tin (Sn) TIN OVER NICKEL
Contact Gender MALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 1000VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE GLASS FILLED POLYESTER
JESD-609 Code e3
Mating Contact Pitch 0.039 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 3
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 1 A 2 A
Reference Standard UL UL, CSA
Terminal Length 0.307 inch 0.118 inch
Terminal Pitch 0.9906 mm 5.08 mm
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 4 32
Base Number Matches 1 3
DIN Conformance YES
Insertion Force-Max .9452 N
Insulation Resistance 10000000000 Ω
Insulator Color GRAY
Mating Contact Row Spacing 0.1 inch
Name of Rows Loaded A,C
PCB Contact Row Spacing 5.08 mm
Plating Thickness 20u inch
Polarization Key POLARIZED HOUSING
Withdrawl Force-Min .1946 N

Compare STL110-2130DTT-004U with alternatives

Compare 68353-232 with alternatives