Part Details for STL110-2130DTT-004U by MPE-Garry GmbH
Overview of STL110-2130DTT-004U by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STL110-2130DTT-004U
STL110-2130DTT-004U CAD Models
STL110-2130DTT-004U Part Data Attributes
|
STL110-2130DTT-004U
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
STL110-2130DTT-004U
MPE-Garry GmbH
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.125 inch | |
Body Depth | 0.256 inch | |
Body Length | 0.157 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.307 inch | |
Terminal Pitch | 0.9906 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 4 |
Alternate Parts for STL110-2130DTT-004U
This table gives cross-reference parts and alternative options found for STL110-2130DTT-004U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STL110-2130DTT-004U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FCN-724P004-G/SM | FUJITSU Limited | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug | STL110-2130DTT-004U vs FCN-724P004-G/SM |
4573-04TS | Oupiin | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Guide Slot, White Insulator, Receptacle, | STL110-2130DTT-004U vs 4573-04TS |
68353-232 | Amphenol Communications Solutions | Check for Price | Board Euro Connector, 32 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Plug, | STL110-2130DTT-004U vs 68353-232 |
15001HS-04000 | YEONHO Electronics Co Ltd | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, 0.059 inch Pitch, Locking, Receptacle | STL110-2130DTT-004U vs 15001HS-04000 |
HPH1-A-04-TA-SMT | Adam Technologies Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | STL110-2130DTT-004U vs HPH1-A-04-TA-SMT |
STL11-0870VBGT-10-04C/TRU | MPE-Garry GmbH | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | STL110-2130DTT-004U vs STL11-0870VBGT-10-04C/TRU |
707100411200000 | W+P Products GmbH | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | STL110-2130DTT-004U vs 707100411200000 |
78048-0442 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, | STL110-2130DTT-004U vs 78048-0442 |
2213-1X4CD | Oupiin | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | STL110-2130DTT-004U vs 2213-1X4CD |
1445056-4 | TE Connectivity | $3.0322 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.118 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | STL110-2130DTT-004U vs 1445056-4 |