STL110-2130DGG-004U vs 373-10-104-00-001101 feature comparison

STL110-2130DGG-004U MPE-Garry GmbH

Buy Now Datasheet

373-10-104-00-001101 PRECI-DIP SSA

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MPE GARRY GMBH PRECI-DIP SA
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body Breadth 0.125 inch 0.1 inch
Body Depth 0.256 inch 0.196 inch
Body Length 0.157 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU
Contact Finish Termination Gold (Au) Gold (Au)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 1400VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE
JESD-609 Code e4 e4
Mating Contact Pitch 0.039 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 1 A 3 A
Reference Standard UL UL
Terminal Length 0.307 inch 0.51 inch
Terminal Pitch 0.9906 mm
Termination Type WIRE WRAP WIRE WRAP
Total Number of Contacts 4 4
Base Number Matches 1 1
Samacsys Manufacturer Preci-Dip
Contact Resistance 10 mΩ
Durability 100 Cycles
Insulation Resistance 10000000000 Ω
Insulator Color BLACK
Mounting Option 1 LOCKING
Plating Thickness 9.8u inch

Compare STL110-2130DGG-004U with alternatives

Compare 373-10-104-00-001101 with alternatives