373-10-104-00-001101 vs FCN-724P004-G/SM feature comparison

373-10-104-00-001101 PRECI-DIP SSA

Buy Now Datasheet

FCN-724P004-G/SM FUJITSU Limited

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PRECI-DIP SA FUJITSU LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Preci-Dip
Body Breadth 0.1 inch 0.079 inch
Body Depth 0.196 inch 0.071 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Finish Termination Gold (Au) PALLADIUM
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1400VAC V 500VAC V
Durability 100 Cycles
Filter Feature NO NO
Insulation Resistance 10000000000 Ω 1000000000 Ω
Insulator Color BLACK
JESD-609 Code e4
Mating Contact Pitch 0.1 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 9.8u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.51 inch 0.103 inch
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 4 4
Base Number Matches 1 3
Body Length 0.315 inch
Body/Shell Style PLUG
Contact Material COPPER ALLOY
Insulator Material POLYESTER
Terminal Pitch 2.0066 mm

Compare 373-10-104-00-001101 with alternatives

Compare FCN-724P004-G/SM with alternatives