373-10-104-00-001101 vs 15001HS-04000 feature comparison

373-10-104-00-001101 PRECI-DIP SSA

Buy Now Datasheet

15001HS-04000 YEONHO Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer PRECI-DIP SA YEONHO ELECTRONICS CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Preci-Dip
Body Breadth 0.1 inch 0.134 inch
Body Depth 0.196 inch 0.194 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU
Contact Finish Termination Gold (Au)
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1400VAC V 500VAC V
Durability 100 Cycles
Filter Feature NO NO
Insulation Resistance 10000000000 Ω 500000000 Ω
Insulator Color BLACK
JESD-609 Code e4
Mating Contact Pitch 0.1 inch 0.059 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness 9.8u inch
Rated Current (Signal) 3 A 1 A
Reference Standard UL UL
Terminal Length 0.51 inch
Termination Type WIRE WRAP
Total Number of Contacts 4 4
Base Number Matches 1 1
Body Length 0.295 inch
Body/Shell Style RECEPTACLE
Contact Design PREASSEM CONN
Insulator Material POLYAMIDE
Polarization Key POLARIZED HOUSING
Wire Size-Max 26 AWG
Wire Size-Min 28 AWG

Compare 373-10-104-00-001101 with alternatives

Compare 15001HS-04000 with alternatives