STL110-2130DGG-004U
vs
FCN-724P004-G/SM
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MPE GARRY GMBH
FUJITSU LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
ROHS COMPLIANT
Body Breadth
0.125 inch
0.079 inch
Body Depth
0.256 inch
0.071 inch
Body Length
0.157 inch
0.315 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
AU
Contact Finish Termination
Gold (Au)
PALLADIUM
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
500VAC V
Filter Feature
NO
NO
Insulator Material
POLYETHYLENE
POLYESTER
JESD-609 Code
e4
Mating Contact Pitch
0.039 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Rated Current (Signal)
1 A
3 A
Reference Standard
UL
UL
Terminal Length
0.307 inch
0.103 inch
Terminal Pitch
0.9906 mm
2.0066 mm
Termination Type
WIRE WRAP
SOLDER
Total Number of Contacts
4
4
Base Number Matches
1
3
Contact Resistance
20 mΩ
Insulation Resistance
1000000000 Ω
Mounting Option 1
LOCKING
Compare STL110-2130DGG-004U with alternatives
Compare FCN-724P004-G/SM with alternatives