373-10-104-00-001101
vs
HPH1-A-04-TA-SMT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
PRECI-DIP SA
ADAM TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
Preci-Dip
Body Breadth
0.1 inch
0.071 inch
Body Depth
0.196 inch
0.106 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
SN ON CU
Contact Finish Termination
Gold (Au)
Tin (Sn)
Contact Gender
MALE
MALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
1400VAC V
1000VAC V
Durability
100 Cycles
500 Cycles
Filter Feature
NO
NO
Insulation Resistance
10000000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLACK
JESD-609 Code
e4
e3
Mating Contact Pitch
0.1 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
2
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
STAGGERED
Plating Thickness
9.8u inch
Rated Current (Signal)
3 A
1 A
Reference Standard
UL
UL, CSA
Terminal Length
0.51 inch
Termination Type
WIRE WRAP
SURFACE MOUNT
Total Number of Contacts
4
4
Base Number Matches
1
1
Additional Feature
ROHS COMPLIANT
Body Length
0.2 inch
Body/Shell Style
RECEPTACLE
Contact Material
BRASS
Insulator Material
POLYAMIDE
PCB Contact Row Spacing
2.286 mm
Terminal Pitch
2.54 mm
Compare 373-10-104-00-001101 with alternatives
Compare HPH1-A-04-TA-SMT with alternatives