STB57N65M5 vs NVHL082N65S3HF feature comparison

STB57N65M5 STMicroelectronics

Buy Now Datasheet

NVHL082N65S3HF onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS ONSEMI
Package Description ROHS COMPLIANT, TO-220, 3 PIN
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Factory Lead Time 14 Weeks 19 Weeks
Samacsys Manufacturer STMicroelectronics onsemi
Avalanche Energy Rating (Eas) 960 mJ 510 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 650 V 650 V
Drain Current-Max (ID) 42 A 40 A
Drain-source On Resistance-Max 0.063 Ω 0.082 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB TO-247
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 245
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 168 A 100 A
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code TO-247-3LD
Manufacturer Package Code 340CX
Operating Temperature-Min -55 °C
Power Dissipation-Max (Abs) 313 W
Reference Standard AEC-Q101

Compare STB57N65M5 with alternatives

Compare NVHL082N65S3HF with alternatives