NVHL082N65S3HF vs IPW65R080CFDA feature comparison

NVHL082N65S3HF onsemi

Buy Now Datasheet

IPW65R080CFDA Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI INFINEON TECHNOLOGIES AG
Part Package Code TO-247-3LD TO-247
Manufacturer Package Code 340CX
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 19 Weeks
Samacsys Manufacturer onsemi Infineon
Avalanche Energy Rating (Eas) 510 mJ 1160 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 650 V 650 V
Drain Current-Max (ID) 40 A 43.3 A
Drain-source On Resistance-Max 0.082 Ω 0.08 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-247 TO-247
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 313 W
Pulsed Drain Current-Max (IDM) 100 A 137 A
Reference Standard AEC-Q101 AEC-Q101
Surface Mount NO NO
Terminal Finish MATTE TIN Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Rohs Code Yes
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Additional Feature HIGH RELIABILITY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare NVHL082N65S3HF with alternatives

Compare IPW65R080CFDA with alternatives