-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 650 V, 0.056 Ohm typ., 42 A MDmesh M5 Power MOSFET in D2PAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y2466
|
Newark | Mosfet, N-Ch, 650V, 42A, To-263-3, Transistor Polarity:N Channel, Continuous Drain Current Id:42A, Drain Source Voltage Vds:650V, On Resistance Rds(On):0.056Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Stmicroelectronics STB57N65M5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$7.0600 / $11.6000 | Buy Now |
DISTI #
497-13087-1-ND
|
DigiKey | MOSFET N-CH 650V 42A D2PAK Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9790 In Stock |
|
$5.4531 / $11.3800 | Buy Now |
DISTI #
STB57N65M5
|
Avnet Americas | Trans MOSFET N-CH 650V 42A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STB57N65M5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$5.1935 / $5.4531 | Buy Now |
DISTI #
511-STB57N65M5
|
Mouser Electronics | MOSFETs N-Ch 650V 0.056 Ohm 42 A MDmesh M5 RoHS: Compliant | 1416 |
|
$5.4500 / $9.8900 | Buy Now |
DISTI #
V36:1790_06557660
|
Arrow Electronics | Trans MOSFET N-CH 650V 42A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Date Code: 2408 | Americas - 44000 |
|
$5.2260 | Buy Now |
DISTI #
E02:0323_05915439
|
Arrow Electronics | Trans MOSFET N-CH 650V 42A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks | Europe - 1000 |
|
$5.5673 | Buy Now |
|
STMicroelectronics | N-channel 650 V, 56 mOhm typ., 42 A MDmesh M5 Power MOSFET in a D2PAK package RoHS: Compliant Min Qty: 1 | 1416 |
|
$5.3500 / $9.6900 | Buy Now |
|
Future Electronics | D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 3000Reel |
|
$5.1700 | Buy Now |
|
Future Electronics | D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$5.2100 | Buy Now |
|
Future Electronics | D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$5.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STB57N65M5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB57N65M5
STMicroelectronics
N-channel 650 V, 0.056 Ohm typ., 42 A MDmesh M5 Power MOSFET in D2PAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 960 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 42 A | |
Drain-source On Resistance-Max | 0.063 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 168 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STB57N65M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB57N65M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TK39J60W5(Q) | Toshiba America Electronic Components | Check for Price | TRANSISTOR,MOSFET,N-CHANNEL,600V V(BR)DSS,38.8A I(D),TO-247VAR | STB57N65M5 vs TK39J60W5(Q) |
TK39J60W5(F) | Toshiba America Electronic Components | Check for Price | TRANSISTOR,MOSFET,N-CHANNEL,600V V(BR)DSS,38.8A I(D),TO-247VAR | STB57N65M5 vs TK39J60W5(F) |