ST8004CDR
vs
MAX6956ATL-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
QFN
Package Description
SOP,
TQFN-40
Pin Count
28
40
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO OPERATES AT 5V SUPPLY
COMMON-ANODE
Interface IC Type
INTERFACE CIRCUIT
INTERFACE CIRCUIT
JESD-30 Code
R-PDSO-G28
S-XQCC-N40
JESD-609 Code
e4
e0
Length
17.9 mm
6 mm
Moisture Sensitivity Level
3
1
Number of Functions
1
1
Number of Terminals
28
40
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-25 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SOP
HVQCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
250
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
0.8 mm
Supply Voltage-Max
6.5 V
5.5 V
Supply Voltage-Min
2.7 V
2.5 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
OTHER
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
TIN LEAD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
6 mm
Base Number Matches
1
1
Pbfree Code
No
Display Mode
SEGMENT
Number of Digits/Characters
7-DIGIT
Number of Segments
7
Package Equivalence Code
LCC40,.24SQ,20
Technology
CMOS
Compare ST8004CDR with alternatives
Compare MAX6956ATL-T with alternatives