Part Details for ST8004CDR by STMicroelectronics
Overview of ST8004CDR by STMicroelectronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for ST8004CDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-4318-1-ND
|
DigiKey | IC INTERFACE SPECIALIZED 28SO Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
488 In Stock |
|
$0.7234 / $1.3200 | Buy Now |
DISTI #
26115161
|
Verical | Smart Card Interface 20MHz 5V T/R 28-Pin SO RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1344 | Americas - 981 |
|
$0.7659 | Buy Now |
|
Bristol Electronics | 993 |
|
RFQ | ||
|
Bristol Electronics | 858 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 28 |
|
$1.3500 / $1.8000 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | SPECIALTY INTERFACE CIRCUIT, PDSO28 | 794 |
|
$1.0814 / $2.6216 | Buy Now |
|
Quest Components | SPECIALTY INTERFACE CIRCUIT, PDSO28 | 22 |
|
$1.5000 / $2.4000 | Buy Now |
|
ComSIT USA | SMARTCARD INTERFACE Interface Circuit, PDSO28 RoHS: Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1334 |
|
RFQ |
Part Details for ST8004CDR
ST8004CDR CAD Models
ST8004CDR Part Data Attributes
|
ST8004CDR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST8004CDR
STMicroelectronics
Smartcard Interface for Class A-B Cards; NDS Compliance
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 6.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for ST8004CDR
This table gives cross-reference parts and alternative options found for ST8004CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST8004CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6956ATL+T | 2-Wire-Interfaced, 2.5V to 5.5V, 20-Port or 28-Port LED Display Driver and I/O Expander, 40-LFCSP-6X6X0.75, 40 Pins, -40 to 125C | Analog Devices Inc | ST8004CDR vs MAX6956ATL+T |
MAX7300AGL | Interface Circuit, CMOS, 6 X 6 MM, 0.90 MM HEIGHT, MO-220, QFN-40 | Maxim Integrated Products | ST8004CDR vs MAX7300AGL |
MAX7301ATL+ | 4-Wire-Interfaced, 2.5V to 5.5V, 20-Port and 28-Port I/O Expander, 40-LFCSP-6X6X0.75, 40 Pins, -40 to 125C | Analog Devices Inc | ST8004CDR vs MAX7301ATL+ |
MAX6618AUB+ | PECI-to-I2C Translator, 10-MINI_SO-N/A, 10 Pins | Analog Devices Inc | ST8004CDR vs MAX6618AUB+ |
MAX7300ATL+ | 2-Wire-Interfaced, 2.5V to 5.5V, 20-Port or 28-Port I/O Expander, 40-LFCSP-6X6X0.75, 40 Pins, -40 to 125C | Analog Devices Inc | ST8004CDR vs MAX7300ATL+ |
MAX6956ATL+T | Interface Circuit, CMOS, 6 X 6 MM, 0.80 MM HEIGHT, MO-220, QFN-40 | Maxim Integrated Products | ST8004CDR vs MAX6956ATL+T |
MAX7300ATL+ | Interface Circuit, CMOS, 6 X 6 MM, 0.80 MM HEIGHT, MO-220WJJD-2, TQFN-40 | Maxim Integrated Products | ST8004CDR vs MAX7300ATL+ |
MAX6956ATL+ | Interface Circuit, CMOS, ROHS COMPLIANT, TQFN-40 | Maxim Integrated Products | ST8004CDR vs MAX6956ATL+ |
MAX6618AUB+TG126 | Interface Circuit, CMOS, PDSO10, ROHS COMPLIANT, SOP-10 | Maxim Integrated Products | ST8004CDR vs MAX6618AUB+TG126 |
MAX6618AUB+ | Interface Circuit, CMOS, PDSO10, ROHS COMPLIANT, MO-187BA, SOP-10 | Maxim Integrated Products | ST8004CDR vs MAX6618AUB+ |