MAX6956ATL-T vs MAX6956ATL/V+ feature comparison

MAX6956ATL-T Maxim Integrated Products

Buy Now Datasheet

MAX6956ATL/V+ Maxim Integrated Products

Buy Now Datasheet
No Yes
No Yes
Obsolete Obsolete
MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
QFN
TQFN-40 HVQCCN, LCC40,.24SQ,20
40
not_compliant compliant
8542.39.00.01 8542.39.00.01
COMMON-ANODE COMMON-ANODE
SEGMENT SEGMENT
INTERFACE CIRCUIT INTERFACE CIRCUIT
S-XQCC-N40 S-XQCC-N40
e0 e3
6 mm 6 mm
1 1
7-DIGIT 7-DIGIT
1 1
7 7
40 40
125 °C 125 °C
-40 °C -40 °C
UNSPECIFIED UNSPECIFIED
HVQCCN HVQCCN
LCC40,.24SQ,20 LCC40,.24SQ,20
SQUARE SQUARE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Not Qualified Not Qualified
0.8 mm 0.8 mm
5.5 V 5.5 V
2.5 V 2.5 V
3.3 V 3.3 V
YES YES
CMOS CMOS
AUTOMOTIVE AUTOMOTIVE
TIN LEAD MATTE TIN
NO LEAD NO LEAD
0.5 mm 0.5 mm
QUAD QUAD
6 mm 6 mm
1 1
EAR99
260
AEC-Q100
30

Compare MAX6956ATL-T with alternatives

Compare MAX6956ATL/V+ with alternatives