MAX6956ATL-T
vs
MAX6956ATL
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QFN
QFN
Package Description
TQFN-40
TQFN-40
Pin Count
40
40
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
COMMON-ANODE
COMMON-ANODE
Display Mode
SEGMENT
SEGMENT
Interface IC Type
INTERFACE CIRCUIT
INTERFACE CIRCUIT
JESD-30 Code
S-XQCC-N40
S-XQCC-N40
JESD-609 Code
e0
e0
Length
6 mm
6 mm
Moisture Sensitivity Level
1
1
Number of Digits/Characters
7-DIGIT
7-DIGIT
Number of Functions
1
1
Number of Segments
7
7
Number of Terminals
40
40
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC40,.24SQ,20
LCC40,.24SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
0.8 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.5 V
2.5 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
6 mm
6 mm
Base Number Matches
1
1
ECCN Code
EAR99
Peak Reflow Temperature (Cel)
245
Compare MAX6956ATL-T with alternatives
Compare MAX6956ATL with alternatives