SSL-LX5063YD
vs
HLMP-3450
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
LUMEX INC
HEWLETT PACKARD CO
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Samacsys Manufacturer
Lumex
Color
YELLOW
YELLOW
Color@Wavelength
Yellow
Yellow
Configuration
SINGLE WITH BUILT-IN RESISTOR
SINGLE
Forward Current-Max
0.025 A
0.02 A
Forward Voltage-Max
2.8 V
3 V
Lens Type
DIFFUSED
DIFFUSED
Luminous Intensity-Nom
25.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-40 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
6 mm
5.6 mm
Packing Method
BULK
Peak Wavelength
585 nm
583 nm
Shape
ROUND
ROUND
Size
5 mm
5 mm
Surface Mount
NO
T-code
T-1 3/4
T-1 3/4
Terminal Pitch
2.54 mm
Viewing Angle
60 deg
50 deg
Base Number Matches
1
1
Additional Feature
IC COMPATIBLE
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare SSL-LX5063YD with alternatives
Compare HLMP-3450 with alternatives