HLMP-3450 vs 180-BCA feature comparison

HLMP-3450 Hewlett Packard Co

Buy Now Datasheet

180-BCA DDP Engineered LED Solutions

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HEWLETT PACKARD CO DATA DISPLAY PRODUCTS
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature IC COMPATIBLE T-1 3/4
Color YELLOW AMBER
Color@Wavelength Yellow Amber
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Forward Voltage-Max 3 V 3 V
JESD-609 Code e0 e0
Lens Type DIFFUSED TINTED NONDIFFUSED
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 5.6 mm 5.8 mm
Peak Wavelength 583 nm 583 nm
Shape ROUND ROUND
Size 5 mm 4.8 mm
T-code T-1 3/4 T-1 3/4
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Viewing Angle 50 deg 45 deg
Base Number Matches 1 1
Luminous Intensity-Nom 36 mcd
Mounting Feature RADIAL MOUNT
Number of Terminals 2
Packing Method BULK
Reverse Voltage-Max 5 V
Surface Mount NO
Terminal Pitch 2.54 mm

Compare HLMP-3450 with alternatives

Compare 180-BCA with alternatives