SSL-LX5063YD vs TLPY144 feature comparison

SSL-LX5063YD ITW Lumex

Buy Now Datasheet

TLPY144 Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LUMEX INC TOSHIBA CORP
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Lumex
Color YELLOW PURE YELLOW
Color@Wavelength Yellow
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE
Forward Current-Max 0.025 A 0.025 A
Forward Voltage-Max 2.8 V
Lens Type DIFFUSED DIFFUSED YELLOW
Luminous Intensity-Nom 25.0 mcd 8 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -40 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 6 mm 7.9 mm
Packing Method BULK BULK
Peak Wavelength 585 nm 570 nm
Shape ROUND ROUND
Size 5 mm 4.9 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 60 deg
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare SSL-LX5063YD with alternatives

Compare TLPY144 with alternatives