HLMP-3450
vs
HLMP-3490
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
HEWLETT PACKARD CO
AGILENT TECHNOLOGIES INC
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Additional Feature
IC COMPATIBLE
IC COMPATIBLE
Color
YELLOW
YELLOW
Color@Wavelength
Yellow
Yellow
Configuration
SINGLE
SINGLE
Forward Current-Max
0.02 A
0.02 A
Forward Voltage-Max
3 V
3 V
JESD-609 Code
e0
e0
Lens Type
DIFFUSED
NONDIFFUSED
Number of Functions
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
5.6 mm
5.84 mm
Peak Wavelength
583 nm
583 nm
Shape
ROUND
ROUND
Size
5 mm
5 mm
T-code
T-1 3/4
T-1 3/4
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Viewing Angle
50 deg
32 deg
Base Number Matches
1
4
Luminous Intensity-Nom
55.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Terminals
2
Packing Method
BULK
Surface Mount
NO
Terminal Pitch
2.54 mm
Compare HLMP-3450 with alternatives
Compare HLMP-3490 with alternatives