SSI32P548-G
vs
34P3201-CGR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SILICON SYSTEMS INC
SILICON SYSTEMS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Drive Type
WINCHESTER
FLOPPY
Interface IC Type
DATA SYNCHRONIZER OR ENDEC
PULSE DETECTOR
JESD-30 Code
S-PQFP-G52
S-PQFP-G52
Number of Functions
1
1
Number of Terminals
52
52
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
QFP52(UNSPEC)
QFP52(UNSPEC)
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
160 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
5 V
Supply Voltage1-Max
5.25 V
Supply Voltage1-Min
4.75 V
Supply Voltage1-Nom
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BICMOS
Terminal Form
GULL WING
GULL WING
Terminal Position
QUAD
QUAD
Base Number Matches
1
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
Temperature Grade
COMMERCIAL
Compare SSI32P548-G with alternatives
Compare 34P3201-CGR with alternatives