34P3201-CGR vs FAN8727_NL feature comparison

34P3201-CGR Silicon Systems Inc

Buy Now Datasheet

FAN8727_NL Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SILICON SYSTEMS INC FAIRCHILD SEMICONDUCTOR CORP
Package Description , 14 X 14 MM, HEAT SINK, QFP-48/52
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Drive Type FLOPPY
Interface IC Type PULSE DETECTOR CD MOTOR DRIVER
JESD-30 Code S-PQFP-G52 S-PQFP-G52
Number of Functions 1 1
Number of Terminals 52 52
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -35 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code QFP52(UNSPEC)
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BICMOS
Temperature Grade COMMERCIAL OTHER
Terminal Form GULL WING GULL WING
Terminal Position QUAD QUAD
Base Number Matches 1 1
Rohs Code Yes
Part Package Code QFP
Pin Count 52
Length 14 mm
Number of Channels 4
Package Code QFP
Seated Height-Max 3 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage1-Max 13.2 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 12 V
Terminal Pitch 0.65 mm
Width 14 mm

Compare 34P3201-CGR with alternatives

Compare FAN8727_NL with alternatives