34P3201-CGR vs VM3131615QF feature comparison

34P3201-CGR Silicon Systems Inc

Buy Now Datasheet

VM3131615QF VTC Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SILICON SYSTEMS INC VTC INC
Package Description , ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Drive Type FLOPPY WINCHESTER
Interface IC Type PULSE DETECTOR READ WRITE AMPLIFIER CIRCUIT
JESD-30 Code S-PQFP-G52 S-PQFP-G52
Number of Functions 1 1
Number of Terminals 52 52
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code QFP52(UNSPEC) QFP52(UNSPEC)
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BICMOS BIPOLAR
Temperature Grade COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position QUAD QUAD
Base Number Matches 1 1
Number of Channels 16
Supply Current-Max 47 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage1-Max 13.2 V
Supply Voltage1-Min 10.8 V
Supply Voltage1-Nom 12 V

Compare 34P3201-CGR with alternatives

Compare VM3131615QF with alternatives