SPX29300T-3.3/TR
vs
SPX29300T-3.3-L
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SIPEX CORP
EXAR CORP
Package Description
TO-263,
LEAD FREE, TO-263, 3 PIN
Reach Compliance Code
unknown
compliant
Dropout Voltage1-Max
0.7 V
0.7 V
JESD-30 Code
R-PSSO-G3
R-PSSO-G2
JESD-609 Code
e0
e3
Length
10.16 mm
10.16 mm
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
3
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-263
Package Equivalence Code
SMSIP3H,.55TB
SMSIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.826 mm
5.08 mm
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Width
9.017 mm
9.017 mm
Base Number Matches
2
2
Pbfree Code
Yes
Part Package Code
D2PAK
Pin Count
4
ECCN Code
EAR99
HTS Code
8542.39.00.01
Peak Reflow Temperature (Cel)
245
Compare SPX29300T-3.3/TR with alternatives
Compare SPX29300T-3.3-L with alternatives