SPX29300T-3.3/TR vs LP3963ES-3.3/NOPB feature comparison

SPX29300T-3.3/TR Sipex Corporation

Buy Now Datasheet

LP3963ES-3.3/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SIPEX CORP NATIONAL SEMICONDUCTOR CORP
Package Description TO-263, PLASTIC, TO-263, 5 PIN
Reach Compliance Code unknown not_compliant
Dropout Voltage1-Max 0.7 V 1.2 V
JESD-30 Code R-PSSO-G3 R-PSSO-G5
JESD-609 Code e0 e3
Length 10.16 mm 10.16 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 3 5
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP3H,.55TB SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR RAIL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.826 mm 4.8 mm
Surface Mount YES YES
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 1.7 mm
Terminal Position SINGLE SINGLE
Width 9.017 mm 8.635 mm
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 0.8 V
Input Voltage Absolute-Max 7.5 V
Input Voltage-Max 7 V
Input Voltage-Min 4.5 V
Number of Outputs 1
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 3 A
Output Voltage1-Max 3.399 V
Output Voltage1-Min 3.201 V
Output Voltage1-Nom 3.3 V
Peak Reflow Temperature (Cel) 245
Technology CMOS
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 3%

Compare SPX29300T-3.3/TR with alternatives

Compare LP3963ES-3.3/NOPB with alternatives