SPX29300T-3.3/TR vs LX8630-33CP feature comparison

SPX29300T-3.3/TR Sipex Corporation

Buy Now Datasheet

LX8630-33CP Microsemi Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIPEX CORP MICROSEMI CORP
Package Description TO-263, PLASTIC, TO-220, 3 PIN
Reach Compliance Code unknown compliant
Dropout Voltage1-Max 0.7 V 0.6 V
JESD-30 Code R-PSSO-G3 R-PSFM-T3
JESD-609 Code e0
Length 10.16 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-220
Package Equivalence Code SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Packing Method TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.826 mm
Surface Mount YES NO
Terminal Finish TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Width 9.017 mm
Base Number Matches 1 2
Input Voltage-Max 5.5 V
Input Voltage-Min 3.9 V
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 3 A
Output Voltage1-Max 3.38 V
Output Voltage1-Min 3.22 V
Output Voltage1-Nom 3.3 V
Technology BICMOS
Voltage Tolerance-Max 2.4%

Compare SPX29300T-3.3/TR with alternatives

Compare LX8630-33CP with alternatives