SPX29300T-3.3-L
vs
MC33269T-3.3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
SIPEX CORP
ROCHESTER ELECTRONICS LLC
Package Description
LEAD FREE, TO-263, 3 PIN
TO-220,
Reach Compliance Code
compliant
unknown
Dropout Voltage1-Max
0.7 V
1.35 V
JESD-30 Code
R-PSSO-G2
R-XSFM-T3
JESD-609 Code
e3
e0
Length
10.16 mm
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
2
3
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TO-263
TO-220
Package Equivalence Code
SMSIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Qualification Status
Not Qualified
COMMERCIAL
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
5.08 mm
Surface Mount
YES
NO
Terminal Finish
TIN
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
SINGLE
Width
9.017 mm
Base Number Matches
3
4
Pbfree Code
No
Part Package Code
TO-220AB
Pin Count
3
Input Voltage-Max
20 V
Input Voltage-Min
4.8 V
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.8 A
Output Voltage1-Max
3.37 V
Output Voltage1-Min
3.23 V
Output Voltage1-Nom
3.3 V
Peak Reflow Temperature (Cel)
240
Technology
BIPOLAR
Time@Peak Reflow Temperature-Max (s)
30