SPX29300T-3.3-L vs SPX29300T-3-3/TR feature comparison

SPX29300T-3.3-L Sipex Corporation

Buy Now Datasheet

SPX29300T-3-3/TR Sipex Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SIPEX CORP SIPEX CORP
Package Description LEAD FREE, TO-263, 3 PIN TO-263,
Reach Compliance Code compliant unknown
Dropout Voltage1-Max 0.7 V 0.7 V
JESD-30 Code R-PSSO-G2 R-PSSO-G3
JESD-609 Code e3
Length 10.16 mm 10.16 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 2 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP3H,.55TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 5.08 mm 5.08 mm
Surface Mount YES YES
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Width 9.017 mm 9.015 mm
Base Number Matches 3 1
Packing Method TR
Peak Reflow Temperature (Cel) 225

Compare SPX29300T-3-3/TR with alternatives