SPHD1231A-P3102GF-0740-0300-P vs SPHB1190-P3102GFN-0600-0350 feature comparison

SPHD1231A-P3102GF-0740-0300-P MMT Corp

Buy Now Datasheet

SPHB1190-P3102GFN-0600-0350 MMT Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer MMT MACHRONE CORP MMT MACHRONE CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PEG
Body Breadth 0.134 inch 0.165 inch
Body Depth 0.291 inch 0.236 inch
Body Length 1.55 inch 2.44 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Finish Termination Gold (Au)
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYESTER POLYAMIDE
JESD-609 Code e4
Mating Contact Pitch 0.05 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 1.27 mm 2.0066 mm
Plating Thickness FLASH inch FLASH inch
Rated Current (Signal) 1 A 1.5 A
Reference Standard UL UL
Terminal Pitch 1.27 mm 2.0066 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 62 62
Base Number Matches 1 1
Contact Resistance 25 mΩ
Terminal Length 0.095 inch

Compare SPHD1231A-P3102GF-0740-0300-P with alternatives

Compare SPHB1190-P3102GFN-0600-0350 with alternatives