SPHB1190-P3102GFN-0600-0350 vs 413-2-017-0-NFX-XT0 feature comparison

SPHB1190-P3102GFN-0600-0350 MMT Corp

Buy Now Datasheet

413-2-017-0-NFX-XT0 MPE-Garry GmbH

Buy Now Datasheet
Contact Manufacturer Active
MMT MACHRONE CORP MPE GARRY GMBH
unknown compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.165 inch 0.079 inch
0.236 inch 0.352 inch
2.44 inch 1.35 inch
RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
AU AU
MALE FEMALE
BRASS PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
25 mΩ
SQ PIN-SKT SQ PIN-SKT
500VAC V 700VAC V
NO NO
1000000000 Ω
POLYAMIDE POLYETHYLENE
0.079 inch 0.079 inch
NO NO
STRAIGHT RIGHT ANGLE
BOARD BOARD
ONE ONE
2 1
2 1
105 °C 105 °C
-40 °C -40 °C
RECTANGULAR RECTANGULAR
2.0066 mm
FLASH inch
1.5 A 1.5 A
UL UL
0.095 inch
2.0066 mm 2.0066 mm
SOLDER SURFACE MOUNT
62 17
1 1
LOCKING
POLARIZED HOUSING

Compare SPHB1190-P3102GFN-0600-0350 with alternatives

Compare 413-2-017-0-NFX-XT0 with alternatives