SPHD1231A-P3102GF-0740-0300-P
vs
SSHSM-117-S-02-GT-V
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
MMT MACHRONE CORP
MAJOR LEAGUE ELECTRONICS
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
PEG
Body Breadth
0.134 inch
0.098 inch
Body Depth
0.291 inch
0.335 inch
Body Length
1.55 inch
1.7 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au)
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
MALE
FEMALE
Contact Material
BRASS
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYESTER
POLYETHYLENE
JESD-609 Code
e4
e0
Mating Contact Pitch
0.05 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
1
Operating Temperature-Max
105 °C
250 °C
Operating Temperature-Min
-40 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
STAGGERED
PCB Contact Row Spacing
1.27 mm
2.921 mm
Plating Thickness
FLASH inch
10u inch
Rated Current (Signal)
1 A
3 A
Reference Standard
UL
UL
Terminal Pitch
1.27 mm
5.08 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
62
17
Base Number Matches
1
1
Additional Feature
HIGH TEMP, WITH PCB STANDOFF
Compare SPHD1231A-P3102GF-0740-0300-P with alternatives
Compare SSHSM-117-S-02-GT-V with alternatives